
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CC1210JKX7R9BB105 | 0 | 6K | Tape & Reel | 1d | |||||||
| Newark | CC1210JKX7R9BB105 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | CC1210JKX7R9BB105 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | CC1210JKX7R9BB105 | 0 | 6K | 2d | ||||||||
| TTI Europe | CC1210JKX7R9BB105 | 0 | 3K | Tape & Reel | 42m |
Download datasheets and manufacturer documentation for Yageo Group CC1210JKX7R9BB105.
Download Yageo Group CC1210JKX7R9BB105 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CC1210JKX7R9BB105 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CC1210JKX7R9BB105.