Murata GRM32RR71H105KA01L

1210 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32RR71H105KA01L.

Official Datasheet10 years ago

Inventory History

3 month trend:
-10.75%

CAD Models

Download Murata GRM32RR71H105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.062
$ 0.062
Stock
1,555,009
13,648,231
13,648,231
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
10 %
10 %
Height
1.8 mm
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

C Series 1210 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 1uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B105MBHNNNE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, +-15% TC, 1uF, Surface Mount, 1210 inch
50V 1uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C105MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 0.15 TC, 1uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM32RR71H105KA01L provided by its distributors.

1210 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C T/R / CAP CER 1UF 50V X7R 1210
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3225M/1210
Capacitor 1uF 50 Volt X7R 10% SMD 1210 Embossed Tape and Reel
Chip Capacitor (MLCC) 1210 1µF ±10% 50V X7R
CAP, 1µF, 50V, 10%, X7R, 1210; Capacitance: 1µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32RR71H105KA01L.