Yageo Group CC1206KKX7RYBB223

250V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RYBB223.

IHS

Datasheet26 pages3 years ago

Future Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-5.00%

CAD Models

Download Yageo Group CC1206KKX7RYBB223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.157
$ 0.157
Stock
190,089
1,295,561
1,295,561
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12065C223KAT2A
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C223KAZ2A
1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
630V 22nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C223KAT4A
Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 125°C Paper T/R
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1206KKX7RYBB223 provided by its distributors.

250V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
CC Series 1206 0.022 uF 250 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 250V X7R 10% SMD 1206 125°C Blister T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 22nF ±10% 250V X7R
CAPACITOR, 1206, 250V, 22NF, X7R; Dielectric Characteristic:X7R; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Temperature Coefficient:± 15%; Capacitor Case Style:1206; SVHC:No SVHC (18-Jun-2010); External Depth:1.6mm; External Length / Height:1.15mm; External Width:3.2mm; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.