KYOCERA AVX 12061C332KAT2A

1206 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C332KAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago

Upverter

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+2.13%

CAD Models

Download KYOCERA AVX 12061C332KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.064
Stock
200,314
53,550
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 3300pF 100volts X7R 10%
KYOCERA AVX12065C332KAT2A
1206 FLEXITERM 3.3NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
Yageo GroupC1206C332K1RACTU
Multilayer Ceramic Capacitor, 3300 pF, 100 V, ┬▒ 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12062C332KAT2A
1206 FLEXITERM 3.3NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
Samsung Electro-MechanicsCL31B332KCCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 3.3nF, Surface Mount, 1206 inch
Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 1206 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 12061C332KAT2A provided by its distributors.

1206 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 100V X7R 10% SMD 1206 125°C Paper T/R
CAPACITOR;CERAMIC;CAP 3300 PF;TOL 10%;VOL-RTG 100 VDC;SMT;1206;X7R;TAPE & REEL
1206 (3216Metric) ceramic capacitor 100V 3300pF ±10% X7R
Ceramic Capacitor 3.3nF, 100V, 1206, ±10 %
Ceramic Capacitor 3300Pf 100V, X7R, 10%, 1206, Full Reel; Capacitance:3300Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 12061C332KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C332KAT2A.
  • 12061C332KAT2A..
  • 12061C332KAT2A/4K
  • 12061C332KAT2A4K
  • 12061C332KAT2A\4K
  • 12061C332KAT2A\\4K