Yageo Group CC1206JRX7R0BB333

X7R 33nF 100V ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JRX7R0BB333.

IHS

Datasheet26 pages3 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-28.13%

CAD Models

Download Yageo Group CC1206JRX7R0BB333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.081
$ 0.081
Stock
82,621
54,505
54,505
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061C333JAT2A
1206 33 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C333JAT2A
1206 33 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12063C333JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
100V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 100volts X7R 10%
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group CC1206JRX7R0BB333 provided by its distributors.

X7R 33nF 100V ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 33 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
Cap Ceramic 0.033uF 100V X7R 5% Pad SMD 1206 125C T/R
CAP, MLCC, 0.033UF, X7R, 100V, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.