Yageo Group CC1206JKX7R7BB105

16V 1uF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKX7R7BB105.

IHS

Datasheet26 pages3 years ago

Future Electronics

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.85%

CAD Models

Download Yageo Group CC1206JKX7R7BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.272
$ 0.272
Stock
364,523
79,500
79,500
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
1.15 mm
1.2 mm
1.2 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1206 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 16 V X7R 10 % Tolerance Multilayer Ceramic Capacitor
Yageo GroupC1206C105K4RACTU
16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C105M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group CC1206JKX7R7BB105 provided by its distributors.

16V 1uF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 0.15 TC, 1uF, Surface Mount, 1206
Cap Ceramic 1uF 16V X7R 5% Pad SMD 1206 125C Automotive T/R
Cap, 1Uf, 16V, Mlcc, 1206; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Yageo CC1206JKX7R7BB105

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.