Murata GRM31MR71E105KA01L

1206 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.062
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71E105KA01L.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-0.50%

CAD Models

Download Murata GRM31MR71E105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.056
$ 0.056
Stock
4,715,998
12,669,410
12,669,410
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.2 mm
1.2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31B105KAP5PNE
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1uF, Surface Mount, 1206 inch
Yageo GroupC1206C105K3RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%

Descriptions

Descriptions of Murata GRM31MR71E105KA01L provided by its distributors.

1206 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3216M/1206
Cap Ceramic 1uF 25V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 1µF ±10% 25V X7R
Ceramic Capacitor 1uF, 25VDC, 1206, ±10 %
CAP, 1µF, 25V, 10%, X7R, 1206; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31MR71E105-KA01L
  • GRM31MR71E105KA01L.