Yageo Group CC0805ZRY5V7BB474

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805ZRY5V7BB474.

IHS

Datasheet14 pages2 years ago

Future Electronics

_legacy Avnet

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+33.55%

CAD Models

Download Yageo Group CC0805ZRY5V7BB474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.088
Stock
148,123
33,503
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
850 µm
940 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21F474ZACNNNC
25V 470nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F474ZOANNNC
Cap Ceramic 0.47uF 16V Y5V -20% to 80% SMD 0805 85°C Paper T/R
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Samsung Electro-MechanicsCL10F474ZO8NNNC
16V 470nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107F474ZA-T
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, M Series

Descriptions

Descriptions of Yageo Group CC0805ZRY5V7BB474 provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
16V 470nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 16V Y5V -20% to 80% Pad SMD 0805 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.