What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188F51C474ZA01D

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51C474ZA01D.

IHS

Datasheet1 page8 years ago

element14 APAC

_legacy Avnet

Future Electronics

Farnell

CAD Models

Download Murata GRM188F51C474ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
1,065,488
728,105
728,105
Authorized Distributors
0
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL10F474ZO8NNNC
16V 470nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107F474ZA-T
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, M Series
Samsung Electro-MechanicsCL10F474ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.47 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F474ZA8NNNC
Multilayer Ceramic Capacitor, 0.47 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.47uF 20% Y5V 16V 0603 Paper T/R

Descriptions

Descriptions of Murata GRM188F51C474ZA01D provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Cap Ceramic 0.47uF 16V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Cap, Ceramic, SMT, 0603, 0.47uF, Y5V, 16V, +80%-20%,<CA
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 0.47muF -20% +80% Y5V F
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603
CAPACITOR, 0603, Y5V, 16V, 470NF; Dielectric Characteristic:Y5V; Capacitance:0.47µF; Capacitance Tolerance:+80%, -20%; Voltage Rating:16V; Temperature Coefficient:+22%, -82%; Capacitor Case Style:0603; No. of Pins:2; Capacitor ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188F51C474ZA01 D
  • GRM188F51C474ZA01D.