
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK19698 | 6,102,000 | 2K | 8h | ||||||||
| Future Electronics | CL21B334KBFNNNE | 322,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21B334KBFNNNE | 208,000 | 2K | 2d | ||||||||
| DigiKey | 1276-1123-1-ND | 186,780 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL21B334KBFNNNE | 1,924 | 1924 |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B334KBFNNNE.
Download Samsung Electro-Mechanics CL21B334KBFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL21B334KBFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B334KBFNNNE.