Yageo Group CC0805JRNPO9BN561

Surface Mount Ceramic Multilayer Capacitor 560pF 5% C0G 50V 0805 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO9BN561.

IHS

Datasheet15 pages2 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.98%

CAD Models

Download Yageo Group CC0805JRNPO9BN561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.056
$ 0.056
Stock
1,983,255
65,904
65,904
Authorized Distributors
6
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL21C561JBANNND
Cap Ceramic 560pF 50V C0G 5% SMD 0805 125°C Paper T/R
0402 560 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125C T/R
50V 560pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A561JAT2A
0805 560PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX06035A561JAT2A
0603 560PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of Yageo Group CC0805JRNPO9BN561 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 560pF 5% C0G 50V 0805 Paper T/R
50V 560pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 560 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 560PF 50V C0G/NPO 0805 / 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Chip Capacitor (MLCC) 0805 560pF ±5% 50V C0G(NP0)
CAPACITOR, 0805, 560PF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:560pF; Capacitance Tolerance:± 5%; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238861; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V
Capacitance pF = 560 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805JRNPO9BN561-