Murata GRM2165C1H561JA01D

0805 560 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H561JA01D.

Geoflip

Datasheet2 pages5 years ago

_legacy Avnet

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+42.62%

CAD Models

Download Murata GRM2165C1H561JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.026
$ 0.026
Stock
88,982
1,982,363
1,982,363
Authorized Distributors
6
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 560pF 5% C0G 50V 0805 Paper T/R
0805 560 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
100V 560pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C561JBANNND
Cap Ceramic 560pF 50V C0G 5% SMD 0805 125°C Paper T/R
450V 560pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 560pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2165C1H561JA01D provided by its distributors.

0805 560 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 560pF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Ceramic, SMT, 0805, 560pF, C0G, 50V, +/-5%, T&R<CA
Cap Ceramic 560pF 50V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 2012M/0805
Chip Capacitance (Mlcc) 0805 560pF ±5% 50V C0G (NP0)
CAP CER 560PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH