Yageo Group CC0805JRNPO0BN471

Surface Mount Ceramic Multilayer Capacitor 470pF 5% C0G 100V 0805 Paper T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN471.

IHS

Datasheet18 pages5 years ago

Newark

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Yageo Group CC0805JRNPO0BN471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.057
$ 0.057
Stock
5,155,831
267,944
267,944
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 470 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 470pF 50volts C0G 5%
Samsung Electro-MechanicsCL21C471JBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Yageo GroupC0805C471J1GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0805 5%
Samsung Electro-MechanicsCL21C471JCCNNNC
100V 470pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN471 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 470pF 5% C0G 100V 0805 Paper T/R
100V 470pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 470 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 470PF 100V C0G/NPO 0805 / 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 470pF 100V C0G 5% Pad SMD 0805 125C T/R
Cap, 470Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO0BN471
Chip Capacitor (MLCC) 0805 470pF ±5% 100V C0G(NP0)
Capacitance pF = 470 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.