Murata GRM2165C1H471JA01D

0805 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H471JA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
+30.29%

CAD Models

Download Murata GRM2165C1H471JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.026
$ 0.026
Stock
3,207,228
10,422,909
10,422,909
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 470pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C471JBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 470pF 5% C0G 100V 0805 Paper T/R
0805 470 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C471J5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 470pF
KYOCERA AVX08055A471JAT2A
0805 470 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2165C1H471JA01D provided by its distributors.

0805 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 470PF 50V C0G/NP0 0805 / Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125°C T/R
Cap, Ceramic, SMT, 0805, 470pF, C0G, 50V, +/-5%, T&R<CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 2012M/0805
Chip Capacitor (MLCC) 0805 470pF ±5% 50V C0G(NP0)
Cap, 470Pf, 50V, 5%, C0G, 0805, Reel; Capacitance:470Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM2165C1H471JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2165C1H471JA01D.