Yageo Group CC0805JRNPO0BN101

Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 100V 0805 Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN101.

IHS

Datasheet18 pages5 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-14.42%

CAD Models

Download Yageo Group CC0805JRNPO0BN101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.022
$ 0.022
Stock
6,541,363
7,821,241
7,821,241
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 100 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C101JC61PNC
100V 100pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C101J1GACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 100volts 100pF C0G 5%

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN101 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 100V 0805 Paper T/R
Avnet Japan
100V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 100PF 100V C0G/NPO 0805 / 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125C T/R
Chip Capacitor (MLCC) 0805 100pF ±5% 100V C0G(NP0)
Capacitor 100pF 100V 0805 SMD NPO (reel)
Capacitor Ceramic 100Pf 100V, C0G, 5%, 0805; Capacitance:100Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Qualification:- Rohs Compliant: Yes |Yageo CC0805JRNPO0BN101
Capacitance pF = 100 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.