
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2569-1-ND | 49,907 | 1 | Cut Tape | ||||||||
| Rutronik | KKS1294 | 736,000 | 4K | 17h | ||||||||
| Avnet | CL21C101JC61PNC | 180,000 | 4K | 12h | ||||||||
| Arrow Electronics | CL21C101JC61PNC | 112,000 | 8K | |||||||||
| Verical | CL21C101JC61PNC | 50,151 | 7143 |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C101JC61PNC.
Download Samsung Electro-Mechanics CL21C101JC61PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL21C101JC61PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C101JC61PNC.