Yageo Group CC0805JKX7R7BB105

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805JKX7R7BB105; 1 µF; 0805; 16 V; X7R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JKX7R7BB105.

IHS

Datasheet26 pages3 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-25.54%

CAD Models

Download Yageo Group CC0805JKX7R7BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.087
$ 0.087
Stock
299,864
39,101
39,101
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
-
-
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Yageo GroupC0805C105J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5%
KYOCERA AVX0805YC105JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5%
Samsung Electro-MechanicsCL21B105KAFNNNE
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C105K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10%

Descriptions

Descriptions of Yageo Group CC0805JKX7R7BB105 provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805JKX7R7BB105; 1 µF; 0805; 16 V; X7R
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 16V X7R 5% SMD 0805 125C Blister T/R
0805 (2012Metric) CERAMIC CAPACITOR CC 16V 1muF ±5% X7R
Chip Capacitor (MLCC) 0805 1µF ±5% 16V X7R
Family: C2 Type: Cc Size: 0805 Tol: J Packing: K Material: X7R Volt: 7 Cap: 105 Actual Cap:1000000 Rohs Compliant: Yes |Yageo CC0805JKX7R7BB105

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.