Murata GRM188F51C105ZA01D

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51C105ZA01D.

IHS

Datasheet1 page8 years ago

element14 APAC

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GRM188F51C105ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.013
$ 0.013
Stock
492,724
7,861,672
7,861,672
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10F105ZO8NNNC
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZO8NNND
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C105Z8VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL10F105ZP8NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric]
KYOCERA AVX0603YG105ZAT2A
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188F51C105ZA01D provided by its distributors.

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 0603 85°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603
Capacitor, 1µF, 16V, Y5V, 0603; Capacitance:1µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:GRM Series; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); Capacitance Tolerance ±:+80%, -20%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188F51C105ZA01D.