Yageo Group CC0603KPX7R6BB225

Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 2.2uF, Surface Mount, 0603
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603KPX7R6BB225.

IHS

Datasheet26 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+52.43%

CAD Models

Download Yageo Group CC0603KPX7R6BB225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.034
$ 0.034
Stock
99,018
11,453,283
11,453,283
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Yageo Group CC0603KPX7R6BB225 provided by its distributors.

Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 2.2uF, Surface Mount, 0603
0603 ceramic capacitor 15% ppm/C 2.2muF 10V
CAP CER 2.2UF 10V X7R 0603
CC0603KPX7R6BB225, YAGEO / YAGEO AMERICA
SMD/SMT 2.2uF 10% 10V
2.2UF 10V 10% 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.