Murata GRM188R71A225KE15D

10V 2.2uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71A225KE15D.

element14 APAC

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Newark

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+47.57%

CAD Models

Download Murata GRM188R71A225KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.029
$ 0.029
Stock
13,976,619
77,763,574
77,763,574
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK107B7225KA-T
0603 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
10V 2.2uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 6.3V X7R 0603 / 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Samsung Electro-MechanicsCL10B225KP8NNNC
10V 2.2uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM188R71A225KE15D provided by its distributors.

10V 2.2uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R / CAP CER 2.2UF 10V X7R 0603
Chip Capacitor (MLCC) 0603 2.2μF ±10% 10V X7R
Ceramic Capacitor 2.2uF, 10VDC, 0603, ±10 %
CAP, 2.2µF, 10V, 10%, X7R, 0603; Capacitance:2.2µF; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Ceramic Capacitor, 2.2Uf, 10V, X7R, 10%, Smd; Capacitance:2.2Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:1.6Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R71A225KE15D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71A225KE15D.