Yageo Group CC0603JRX7R7BB683

16V 68nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRX7R7BB683.

IHS

Datasheet26 pages3 years ago

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.00%

CAD Models

Download Yageo Group CC0603JRX7R7BB683 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.117
$ 0.117
Stock
335,388
52,166
52,166
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.068uF 50V X7R 5% SMD 0603 125°C Paper T/R
Yageo GroupC0603C683K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.068uF X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 16V 0603 Paper T/R
TAIYO YUDENEMK107B7683KA-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
TAIYO YUDENEMK107B7683MA-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
KYOCERA AVX0603YC683KAT2A
0603 68NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of Yageo Group CC0603JRX7R7BB683 provided by its distributors.

16V 68nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.068 UF 16 V ±5% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
Cap Ceramic 0.068uF 16V X7R 5% SMD 0603 125C Paper T/R
Chip Capacitor (MLCC) 0603 68nF ±5% 16V X7R
CAPACITOR, 0.068UF, X7R, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.