Yageo Group CC0402JRX7R9BB331

50V 330pF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRX7R9BB331.

IHS

Datasheet26 pages3 years ago

Farnell

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
+78.01%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.023
$ 0.023
Stock
1,365,322
439,708
439,708
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7331KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 330 pF, ± 10 %, 0402, X7R, RoHS
Samsung Electro-MechanicsCL05B331KB5NNND
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
0402 330 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Descriptions

Descriptions of Yageo Group CC0402JRX7R9BB331 provided by its distributors.

50V 330pF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 330 pF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402
Cap Ceramic 330pF 50V X7R 5% Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 330pF ±5% 50V X7R
Capacitor Ceramic, 330Pf, 50V, X7R, 5%, 0402; Capacitance:330Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R9BB331

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.