Murata GCM155R71H331KA37D

50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H331KA37D.

element14 APAC

Datasheet4 pages6 years ago

Ciiva

HQonline

TME

Inventory History

3 month trend:
+437%

CAD Models

Download Murata GCM155R71H331KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.008
$ 0.008
Stock
4,547,820
9,671,000
9,671,000
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B331KB5NNND
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
0402 330 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B331KB5NNNC
50V 330pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B301KB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 300pF, Surface Mount, 0402 inch

Descriptions

Descriptions of Murata GCM155R71H331KA37D provided by its distributors.

50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 330PF 50V X7R 0402 / 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0402 125C T/R Automotive AEC-Q200
Cap Ceramic 330pF 50V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1005M/0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 330pF
MLCC 330pF ±10% X7R 50V 0402 SMD 1mm × 500μm × 500μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H331KA37D.