Yageo Group CC0402JRX7R9BB152

50V 1.5nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRX7R9BB152.

IHS

Datasheet26 pages3 years ago

Newark

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.74%

CAD Models

Download Yageo Group CC0402JRX7R9BB152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.018
$ 0.018
Stock
2,120,531
393,929
393,929
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0402 1500 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 1500pF 50 Volts X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0402 Paper T/R
TAIYO YUDENUMK105B7152KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 1500 pF, ± 10 %, 0402, X7R, RoHS
TAIYO YUDENUMK105B7152KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500pF 50V X7R 0402+/-10% AEC-Q200
Yageo GroupC0402C152K5RACTU
1.5nF ±10% 50V X7R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Yageo Group CC0402JRX7R9BB152 provided by its distributors.

50V 1.5nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.5 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402
CAP CER 1500PF 50V X7R 0402 / 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 0.0015uF 50V X7R 5% SMD 0402 125C Paper T/R
Chip Capacitor (MLCC) 0402 1.5nF ±5% 50V X7R
Capacitor, 1500Pf, X7R, 50V, 0402; Capacitance:1500Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:1.02Mm; Msl:- Rohs Compliant: Yes |Yageo CC0402JRX7R9BB152

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402JRX7R9BB152-