Murata GRM155R71H152JA01D

0402 1500 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H152JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-15.82%

CAD Models

Download Murata GRM155R71H152JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
1,014,850
2,101,289
2,101,289
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0402 Paper T/R
50V 1.5nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7152KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500pF 50V X7R 0402+/-10% AEC-Q200
Samsung Electro-MechanicsCL05B152KB5NNNC
50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105B7152KV-F
Cap, Mlcc, 0402, 25V, X7R, 10000Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK105B7152KV-F
0603 1500 pF 50 V X7R 5 % Tolerance Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R71H152JA01D provided by its distributors.

0402 1500 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 50V X7R 5% Pad SMD 0402 125C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 1500pF ±5% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH