Yageo Group CC0201MRX5R5BB224

6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201MRX5R5BB224.

IHS

Datasheet21 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-14.31%

CAD Models

Download Yageo Group CC0201MRX5R5BB224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
13,697,945
20,510,878
20,510,878
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ224MP-F
CAP CER 0.22UF 6.3V X5R 0201 / High Value Multilayer Ceramic Capacitors (High dielectric type)
0201 0.22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
TAIYO YUDENLMK063BJ224MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A224MQ3NNNC
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224MQ3NNNH
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0201MRX5R5BB224 provided by its distributors.

6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
0201 0.22 uF 6.3 V ±20% Tolerance Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85C Automotive T/R
Cap Ceramic 0.22uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 220nF ±20% 6.3V X5R
Capacitor, 0.22Uf, X5R, 6.3V, 0201; Capacitance:0.22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cc Series; Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201MRX5R5BB224
Capacitance nF = 220 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0201 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.