Yageo Group CC0201JRNPO9BN680

50V 68pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201JRNPO9BN680.

IHS

Datasheet15 pages2 years ago

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
+111%

CAD Models

Download Yageo Group CC0201JRNPO9BN680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
29,384,291
5,162,206
5,162,206
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 68 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 68pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C680J3GACTU
Cap Ceramic 68pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
25V 68pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CH680JT-F
Cap, Mlcc, 0201, 50V, C0H, 82Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063CH680JT-F
50V 68pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0201JRNPO9BN680 provided by its distributors.

50V 68pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 68PF 50V C0G/NPO 0201 / 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap, Mlcc, 68Pf, 50V, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN680
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR CC 50V 68pF ±5% C0G NP0
Cap Ceramic 68pF 50V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.