Yageo Group C0201C680J3GACTU

Cap Ceramic 68pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0201C680J3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet20 pages7 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-14.64%

CAD Models

Download Yageo Group C0201C680J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.022
Stock
403,133
863,410
Authorized Distributors
6
6
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
300 µm
330 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

0201 68 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 68pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor, Ceramic, Multilayer, 25 V, C0G, 0.000068 Uf, Surface Mount, 0201
Multilayer Ceramic Capacitor, C Series, 68 Pf, - 5%, C0G / Np0, 25 V, 0201 [0603 Metric]
25V 68pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 68pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0201C680J3GACTU provided by its distributors.

Cap Ceramic 68pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201
Cap Ceramic 68pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Cap, 68Pf, 25V, 5%, C0G/Np0, 0201; Capacitance:68Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0201C680J3GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0201C680J3GAC7867