Yageo Group CC0201JRNPO9BN270

50V 27pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201JRNPO9BN270.

IHS

Datasheet15 pages2 years ago

Future Electronics

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-7.06%

CAD Models

Download Yageo Group CC0201JRNPO9BN270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
829,186
3,208,249
3,208,249
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 27 Pf, - 5%, C0g / Np0, 25 V, 0201 [0603 Metric]
50V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 27pF 25volts C0G +/-5%
Yageo GroupC0402C270J5GACTU
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CH270JV-F
Cap, Mlcc, 0402, 50V, C0H, 27Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH270JV-F

Descriptions

Descriptions of Yageo Group CC0201JRNPO9BN270 provided by its distributors.

50V 27pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 27PF 50V C0G/NPO 0201 / 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 27 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR CC 50V 27pF ±5% C0G NP0
Cap Ceramic 27pF 50V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Cap, 27Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN270
Chip Capacitor (MLCC) 0201 27pF ±5% 50V C0G(NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.