| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AT0805FRE071KLCT-ND | 984 | 1 | Cut Tape | ||||||||
| TTI | AT0805FRE071KL | 0 | 5K | Tape & Reel | 11h | |||||||
| Avnet | AT0805FRE071KL | 0 | 5K | 11h | ||||||||
| TTI Europe | AT0805FRE071KL | 0 | 5K | Tape & Reel | 12h | |||||||
| Arrow Electronics | AT0805FRE071KL | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group AT0805FRE071KL.
Download Yageo Group AT0805FRE071KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AT0805FRE071KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AT0805FRE071KL.