What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805FRE071KL

125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE071KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago

Farnell

Newark

LCSC

ODG (Origin Data Global)

Inventory History

3 month trend:
-66.62%

CAD Models

Download Yageo Group RT0805FRE071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
$ 0.014
Stock
1,472,675
197,615
197,615
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupRC0805FR-071KL
Res General Purpose Thick Film 0805 1k Ohm 1% 1/8W ±100ppm/°C 0805 T/R
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupAC0805FR-071KL
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0805FRE071KL provided by its distributors.

125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo 0805 (2012M)Thin film chip resistor, 1kΩ, ±1%tolerance, 0.125W
RT Series 0805 0.125 W 1 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1kOhm ±50ppm/C
YAGEO - RT0805FRE071KL - RES, 1K, 1%, 0.125W, 0805, THIN FILM
RESISTOR, 0805, 1% 50PPM 1K; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:TF120; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0805FRE-071KL
  • RT0805FRE07 1KL