TE Connectivity / AMP 7-1625868-4

Res Thin Film 0805 30.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1625868-4.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

TE Connectivity

Inventory History

3 month trend:
-19.53%

CAD Models

Download TE Connectivity / AMP 7-1625868-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP7-1625868-4
Res Thin Film 0805 30.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP7-1625868-3
Surface Mount Thin Film Resistor, Rp73 Series, 30.1 Ohm, 250 Mw, - 0.1%, 150 V
TE Connectivity / AMP7-1625868-0
Surface Mount Thin Film Resistor, RP73 Series, 28 ohm, 250 mW, - 0.1%, 150 V
Yageo GroupRT0805BRD0733RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0728R7L
High Precision-High Stability Chip Resistor Thin Film 0805 28.7Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1625868-4 provided by its distributors.

Res Thin Film 0805 30.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 30.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
30.9 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±25 ppm/°C, Solder
RES, 30R9, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 30.9ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0
RP 2A 0.25W 30R9 0.1% 25PPM 1K RL Resistance Value: 30.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 30.9 Ω Thin Film Precision Resistor .1 % | Part Number: 7-1625868-4 | Internal Number: 7-1625868-4 | Alias Number: RP73PF2A30R9BTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A30R9BTDF