Yageo Group AT0603BRD0749R9L

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD0749R9L.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
-22.39%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.048
$ 0.048
Stock
97,233
2,336,987
2,336,987
Authorized Distributors
6
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB49R9V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J49R9BTDF
166.667mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B49R9E1
Res Thin Film 0603 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 49.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AT0603BRD0749R9L provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 49.9Ohm 0.1% Paper T/R
49.9 Ohms 0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Auto
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 49.9Ohm 0.1W 1/10W
RES SMD 49.9 OHM 0.1% 1/10W 0603
SMD Resistor 0603 49.9Ω ±0.1% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.