Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B49R9E1

Res Thin Film 0603 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B49R9E1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago

Electro Sonic

TME

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+242%

CAD Models

Download TE Connectivity CPF0603B49R9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.09
$ 0.09
Stock
74,540
28,473
28,473
Authorized Distributors
6
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thin Film 0603 49.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B51RE1
Res Thin Film 0603 51 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity2-1676481-4
Res Thin Film 0603 47 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP4-1879222-3
Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA3AEB49R9V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0749R9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J49R9BTDF
166.667mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B49R9E1
Res Thin Film 0603 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B49R9E1 provided by its distributors.

Res Thin Film 0603 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0603B49R9E1
49.9Ω ±0.1% 62.5mW ±25ppm/°C 0603 SMD Chip Resistor, 1.55mm L × 450μm H
0603 (1608Metric) 0603 CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 49.9Ohms ±25ppm/C
Thin Film Resistors-SMD CPF 0603 49R9 0.1% 25PPM
Special Order: CPF 0603 49R9 0.1% 25PPM 1K RL Resistance Value: 49.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 49.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B49R9E1 | Internal Number: 4-1879222-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879222-1