Yageo Group AT0603BRD071KL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD071KL.

IHS

Datasheet9 pages2 years ago

JRH Electronics

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-35.74%

CAD Models

Download Yageo Group AT0603BRD071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.047
$ 0.047
Stock
787,353
5,655,701
5,655,701
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0603B1K0E
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityRP73PF1J1K0BTDF
Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity1614882-3
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3YEB102V
Res Metal Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0603BRD071KL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
AT Series 0603 1 kOhm ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
RES, 1K, 0.1%, 0.1W, THIN FILM, 0603 ROHS COMPLIANT: YES
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.