Yageo Group AT0603BRD071K5L

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD071K5L.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
-5.06%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.048
$ 0.048
Stock
194,325
1,494,567
1,494,567
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB152V
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0603B1K5E1
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B1K5E1
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF-A-0603B1K5E1
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB152V
Res Metal Film 0603 1.5K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603BRD071K5L provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 1.5kOhm 0.1W 1/10W
Thin Film Resistors - SMD 0603 1.5kOhms 0.1 % 25PPM 100mW AECQ200
RES SMD 1.5K OHM 0.1% 1/10W 0603
Res, 1K5, 0.1%, 0.1W, Thin Film, 0603; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD071K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.