Descriptions of TE Connectivity CPF0603B1K5E1 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Chip Resistor 1.5KΩ ±0.1% 62.5mW ±25ppm/°C 0603 SMD 1.55mm L × 450μm H
Res, Thin Film, 1.5 Kohm, 63Mw, 0.1%; Pr |Te Connectivity Neohm CPF0603B1K5E1.
0603 1.5 kOhm 0.1% 25 ppm Surface Mount Thin Film Resistance
1.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0603 1K5 0.1% 25PPM 1K RL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1K5E1 | Internal Number: 5-1676481-8 | TE Connectivity | NEOHM
RES, 1K5, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device