Yageo Group AT0402BRD074K02L

Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD074K02L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.056
Stock
46,870
10,214
Authorized Distributors
4
6
Resistance
4.02 kΩ
4.02 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERA-2AEB4021X
Res Thin Film 0402 4.02K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD074K02L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B4K02E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB3741X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 3.74kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB432X
Res Thin Film 0402 4.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0402BRD074K02L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor Automotive Grade Thin Film 0402 4.02kOhm 0.1% Paper T/R
Thin Film Resistors - SMD 0402 4.02kOhms 0.1 % 25PPM 62.5mW AECQ200
SMD Resistor 0402 4.02KΩ ±0.1% 1/16W ±25ppm/℃
RES SMD 4.02KOHM 0.1% 1/16W 0402
RES, 4K02, 0.1%, 0.063W, THIN FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.