Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B4K02E1

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B4K02E1.

element14 APAC

Datasheet4 pages2 years ago
Datasheet9 pages11 years ago

Future Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-33.83%

CAD Models

Download TE Connectivity CPF0402B4K02E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB4021X
Res Thin Film 0402 4.02K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD074K02L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB3741X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 3.74kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB432X
Res Thin Film 0402 4.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP9-1879214-9
Fixed Resistor, Thin Film, 0.063W, 3920ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupAT0402BRD074K02L
Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B4K02E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B4K02E1 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 4.02kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 4.02K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4020ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B4K02E1
Res Thin Film 0402 4.02K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
4.02KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 4.02KOHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistor CPF 0402 4K02 0.1%
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 4.02kOhm ±25ppm/C
4.02K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 4K02, 0.1%, 0.063W, 0402, THIN FILM; Resistance:4.02kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low TCR 46
CPF 0402 4K02 0.1% 25PPM 1K RL Resistance Value: 4.02K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 4.02K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B4K02E1 | Internal Number: 1879215-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879215-1
  • CPF0402B4K02E1.