Yageo Group AT0402BRD072KL

Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD072KL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-8.99%

CAD Models

Download Yageo Group AT0402BRD072KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.049
$ 0.049
Stock
1,303,656
2,283,734
2,283,734
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB202X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD072KL
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B2K0E1
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive Medical T/R
TE ConnectivityCPF0402B2K0E1
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AT0402BRD072KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Epoxy Pad SMD Automotive Medical T/R
AT 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2kOhm 0.063W 1/16W
Thin Film Resistors - SMD 0402 2 kOhms 0.1 % 25PPM 62.5mW AECQ200
Res, 2K, 0.1%, 0.063W, Thin Film, 0402; Resistance:2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD072KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.