Yageo Group AT0402BRD072K4L

Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD072K4L.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.051
$ 0.051
Stock
201,111
1,338,921
1,338,921
Authorized Distributors
6
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB242X
Res Thin Film 0402 2.4K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD072K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B2K4E1
Res Thin Film 0402 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B2K4E1
Res Thin Film 0402 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB222X
Res Thin Film 0402 2.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0402BRD072K4L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 2.4K OHM 0.1% 1/16W 0402
0402 2.4K ohms 0.1% 25PPM thin film resistor
0402 (1005Metric) AT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.4kOhm ±25ppm/C
RES, 2K4, 0.1%, 0.063W, THIN FILM, 0402;
Res, 2K4, 0.1%, 0.063W, Thin Film, 0402; Resistance:2.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD072K4L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.