Yageo Group AT0402BRD07150RL

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD07150RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.043
$ 0.043
Stock
121,301
312,779
312,779
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07150RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-1879208-9
Fixed Resistor, Thin Film, 0.063W, 150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB161X
Res Thin Film 0402 160 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0402BRD07150RL provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AT 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 150Ohm 0.063W 1/16W
RES SMD 150 OHM 0.1% 1/16W 0402
SMD Resistor 0402 150Ω ±0.1% 1/16W ±25ppm/℃
0402 150 Ohms 0.1% 25PPM thin film resistor
RES, 150R, 0.1%, 0.063W, THIN FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.