Yageo Group RT0402BRD07150RL

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD07150RL.

Newark

Datasheet10 pages3 years ago

Upverter

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.93%

CAD Models

Download Yageo Group RT0402BRD07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.056
Stock
230,816
63,789
Authorized Distributors
6
5
Resistance
150 Ω
150 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1370X
Res Thin Film 0402 137 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB1540X
Res Thin Film 0402 154 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0402BRD07150RL provided by its distributors.

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 150 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 150Ohm 0.063W 1/16W
RES, 150R, 0.1%, 0.063W, THIN FILM, 0402; Resistance:150ohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.