Yageo Group AT0402BRD07100RL

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD07100RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Newark

Inventory History

3 month trend:
+41.34%

CAD Models

Download Yageo Group AT0402BRD07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.054
$ 0.054
Stock
666,524
2,010,086
2,010,086
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07100RL
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity2-1879208-5
Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0402 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity2-1879208-5
Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 100Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AT0402BRD07100RL provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor Automotive Grade Thin Film 0402 100Ohm 0.1% Paper T/R
Avnet Japan
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
RES SMD 100 OHM 0.1% 1/16W 0402
RES, 100R, 0.1%, 0.063W, THIN FILM, 0402 ROHS COMPLIANT: YES
0402 (1005Metric) AT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100Ohm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.