Yageo Group AF1206JR-070RL

Zero Ohm Resistor, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF1206JR-070RL.

IHS

Datasheet11 pages2 years ago
Datasheet10 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+24.73%

CAD Models

Download Yageo Group AF1206JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.014
$ 0.014
Stock
1,015,910
148,523,310
148,523,310
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
KOA SpeerRK73Z2BTTE
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF1206JR-070RL provided by its distributors.

Zero Ohm Resistor, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
Res Thick Film 1206 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
1206 (3216Metric) FIXED RESISTOR AF 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 0Ohm Jumper
RES SMD 0 OHM JUMPER 1/4W 1206
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Power Rating:250Mw; Current Rating:2A; Product Range:Af Series; Product Length:3.2Mm; Product Width:1.6Mm; Product Height:0.55Mm Rohs Compliant: Yes |Yageo AF1206JR-070RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF1206JR070RL