Yageo Group AF0805JR-07330KL

Anti-Sulfurated Chip Resistor Thick Film 0805 330kOhm 5% Paper T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0805JR-07330KL.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
+44.44%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.009
$ 0.009
Stock
158,793
8,678,625
8,678,625
Authorized Distributors
5
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805JR-07330KL
Res Thick Film 0805 330K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J330K
Res Thick Film 0805 330K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupAC0805JR-07330KL
Res Thick Film 0805 330K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-13330KL
Res Thick Film 0805 330K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 330k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-6GEYJ334V
Res Thick Film 0805 330K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AF0805JR-07330KL provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0805 330kOhm 5% Paper T/R
AF Series 0805 330 kOhm 0.125 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR AF 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 330kOhm ±100ppm/C
Thick Film Resistors - SMD 330kOhms 1/8W 0805 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0805JR07330KL