Yageo Group AF0603FR-07130RL

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 130Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0603FR-07130RL.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AF0603FR-07130RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
28,196
11,454,658
11,454,658
Authorized Distributors
2
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07130RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 130Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 130 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 130 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 130 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3EKF1300V
Res Thick Film 0603 130 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AF0603FR-07130RL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 130Ω 0603 Chip Resistor - Surface Mount ROHS
AF Series 0603 130 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Anti-Sulfurated Chip Resistor Thick Film 0603 130Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0603FR07130RL