
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-07130RL | 50,000 | 5K | 9h | ||||||||
| Newark | RC0603FR-07130RL | 4,900 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07130RL | 840,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC38752 | 139,367 | 5K | 14h | ||||||||
| DigiKey | 311-130HRCT-ND | 516,848 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07130RL.
Download Yageo Group RC0603FR-07130RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-07130RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07130RL.