| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AF0603FR-07127KLCT-ND | 4,402 | 1 | Cut Tape | ||||||||
| TTI | AF0603FR-07127KL | 0 | 65K | Tape & Reel | 18h | |||||||
| Avnet | AF0603FR-07127KL | 0 | 5K | 4d | ||||||||
| TTI Asia | AF0603FR-07127KL | Contact | 1d | |||||||||
| Arrow Electronics | AF0603FR-07127KL | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-07127KL.
Download Yageo Group AF0603FR-07127KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AF0603FR-07127KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-07127KL.