Descriptions of Panasonic ERJ-3EKF1273V provided by its distributors.
Res Thick Film 0603 127K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 127kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 127 kΩ, 0.1 W, ±1 %, ERJ3EKF1273V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 127kOhm 0.1W 1/10W
Resistor;Thick Film;Res 127 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
Precision Thick Film Chip Resistors / 0603 / 1% / 127000Ohm / 0,1W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 127000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 127Kohms 1% AEC-Q200
Panasonic ERJ3EKF1273V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 127 kOhm
RES, 127K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 127kohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol
Resistance:127Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF1273V.